E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 170-5721Brand: MurataManufacturers Part No.: GRM32EB31C226KE16L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GRM 1210 B Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

You may be interested in
Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
€ 0.198Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (Exc. Vat)

Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

P.O.A.

Each (On a Reel of 1000) (Exc. Vat)

Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
€ 0.198Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GRM 1210 B Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

You may be interested in
Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
€ 0.198Each (In a Pack of 100) (Exc. Vat)