E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 165-6404Brand: MurataManufacturers Part No.: GRT1885C1H332JA02D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

3.3nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.9mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.9mm

Series

GRT

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Stock information temporarily unavailable.

€ 120.00

€ 0.03 Each (On a Reel of 4000) (Exc. Vat)

€ 148.80

€ 0.037 Each (On a Reel of 4000) (inc. VAT)

Murata 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

€ 120.00

€ 0.03 Each (On a Reel of 4000) (Exc. Vat)

€ 148.80

€ 0.037 Each (On a Reel of 4000) (inc. VAT)

Murata 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
4000 - 12000€ 0.03€ 120.00
16000+€ 0.03€ 120.00

Technical Document

Specifications

Brand

Murata

Capacitance

3.3nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.9mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.9mm

Series

GRT

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan