Murata LBEE5HY1MW-230 3.63V WiFi and Bluetooth Module, IEEE802.11ac/a/b/g/n UART
Technical Document
Specifications
Brand
MurataSupported Protocol
IEEE802.11ac/a/b/g/n
Supported Security Standards
IEEE 802.11
Supported Bus Interfaces
UART
Supply Voltage
3.63V
Dimensions
7.9 x 7.3 x 1.1mm
Country of Origin
China
€ 21.35
€ 21.35 Each (Exc. Vat)
€ 26.47
€ 26.47 Each (inc. VAT)
Murata LBEE5HY1MW-230 3.63V WiFi and Bluetooth Module, IEEE802.11ac/a/b/g/n UART
Select packaging type
Standard
1
€ 21.35
€ 21.35 Each (Exc. Vat)
€ 26.47
€ 26.47 Each (inc. VAT)
Murata LBEE5HY1MW-230 3.63V WiFi and Bluetooth Module, IEEE802.11ac/a/b/g/n UART
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 21.35 |
5 - 9 | € 21.33 |
10 - 24 | € 20.86 |
25 - 99 | € 20.10 |
100+ | € 19.42 |
Technical Document
Specifications
Brand
MurataSupported Protocol
IEEE802.11ac/a/b/g/n
Supported Security Standards
IEEE 802.11
Supported Bus Interfaces
UART
Supply Voltage
3.63V
Dimensions
7.9 x 7.3 x 1.1mm
Country of Origin
China