E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata, LQG18H, 0603 (1608M) Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 300mA Idc Q:12

RS Stock No.: 725-4926Brand: MurataManufacturers Part No.: LQG18HNR10J00D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

100 nH

Maximum dc Current

300mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

900mΩ

Series

LQG18H

Maximum Self Resonant Frequency

800MHz

Minimum Quality Factor

12

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Murata 0603 LQG18HN Series High Frequency Chip Inductors

SMD inductors with monolithic structure, suitable for high frequency circuits.
High quality and stability at high frequency.
External electrodes with nickel barrier, offering great resistance to high soldering temperatures.
Applications: mobile telephony, Bluetooth communications, W-LAN networks, etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.10

€ 0.21 Each (In a Pack of 10) (Exc. Vat)

€ 2.60

€ 0.26 Each (In a Pack of 10) (inc. VAT)

Murata, LQG18H, 0603 (1608M) Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 300mA Idc Q:12
Select packaging type

€ 2.10

€ 0.21 Each (In a Pack of 10) (Exc. Vat)

€ 2.60

€ 0.26 Each (In a Pack of 10) (inc. VAT)

Murata, LQG18H, 0603 (1608M) Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 300mA Idc Q:12
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 490€ 0.21€ 2.10
500 - 990€ 0.13€ 1.30
1000 - 1990€ 0.10€ 1.00
2000 - 4990€ 0.08€ 0.80
5000+€ 0.08€ 0.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Inductance

100 nH

Maximum dc Current

300mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

900mΩ

Series

LQG18H

Maximum Self Resonant Frequency

800MHz

Minimum Quality Factor

12

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Murata 0603 LQG18HN Series High Frequency Chip Inductors

SMD inductors with monolithic structure, suitable for high frequency circuits.
High quality and stability at high frequency.
External electrodes with nickel barrier, offering great resistance to high soldering temperatures.
Applications: mobile telephony, Bluetooth communications, W-LAN networks, etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more