Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 1 nH ±0.1nH Film 750mA Idc Q:14

RS Stock No.: 166-9748Brand: MurataManufacturers Part No.: LQP03TN1N0B02D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

1 nH

Maximum dc Current

750mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±0.1nH

Maximum DC Resistance

100mΩ

Series

LQP03TN_02

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

17GHz

Inductor Construction

Film

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

14

Country of Origin

Japan

Product details

LQP03TN Series SMD Chip Inductors

Murata LQP Series Surface mount film chip inductors are ultra miniature high performance inductors. These surface mount inductors are ultra miniature in size and have a high Q value so are ideal for applications requiring miniature sizes. LQP Series inductors also feature low-resistance DC and high frequency characteristics.

Applications

Mobile phones
Bluetooth
High frequency circuits in mobile phones like PA,ANT,SAW and VC0
General high frequency circuits

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 450.00

€ 0.03 Each (On a Reel of 15000) (Exc. Vat)

€ 558.00

€ 0.037 Each (On a Reel of 15000) (inc. VAT)

Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 1 nH ±0.1nH Film 750mA Idc Q:14

€ 450.00

€ 0.03 Each (On a Reel of 15000) (Exc. Vat)

€ 558.00

€ 0.037 Each (On a Reel of 15000) (inc. VAT)

Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 1 nH ±0.1nH Film 750mA Idc Q:14

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Inductance

1 nH

Maximum dc Current

750mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±0.1nH

Maximum DC Resistance

100mΩ

Series

LQP03TN_02

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

17GHz

Inductor Construction

Film

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

14

Country of Origin

Japan

Product details

LQP03TN Series SMD Chip Inductors

Murata LQP Series Surface mount film chip inductors are ultra miniature high performance inductors. These surface mount inductors are ultra miniature in size and have a high Q value so are ideal for applications requiring miniature sizes. LQP Series inductors also feature low-resistance DC and high frequency characteristics.

Applications

Mobile phones
Bluetooth
High frequency circuits in mobile phones like PA,ANT,SAW and VC0
General high frequency circuits

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in