E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 12 nH ±3% 250mA Idc Q:17

RS Stock No.: 179-3449Brand: MurataManufacturers Part No.: LQP03TQ12NH02D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

12 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±3%

Maximum DC Resistance

690mΩ

Series

LQP03TQ

Maximum Self Resonant Frequency

4900MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

17

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 12 nH 250mA Idc
€ 0.037Each (Supplied as a Tape) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (Exc. Vat)

Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 12 nH ±3% 250mA Idc Q:17

P.O.A.

Each (On a Reel of 1000) (Exc. Vat)

Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 12 nH ±3% 250mA Idc Q:17
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 12 nH 250mA Idc
€ 0.037Each (Supplied as a Tape) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Inductance

12 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±3%

Maximum DC Resistance

690mΩ

Series

LQP03TQ

Maximum Self Resonant Frequency

4900MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

17

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 12 nH 250mA Idc
€ 0.037Each (Supplied as a Tape) (Exc. Vat)