Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Murata Proximity Sensor, 0.2 → 3 m Detection, 100 V

RS Stock No.: 189-5736Brand: MurataManufacturers Part No.: MA40E7S
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Murata

Detection Range

0.2 → 3 m

Supply Voltage

100 V

Length

12mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Murata Proximity Sensor, 0.2 → 3 m Detection, 100 V

P.O.A.

Murata Proximity Sensor, 0.2 → 3 m Detection, 100 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Murata

Detection Range

0.2 → 3 m

Supply Voltage

100 V

Length

12mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

You may be interested in