Technical Document
Specifications
Brand
MurataVoltage
16V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Package/Case
0603 (1608M)
Series
NFM18C
Country of Origin
Japan
Product details
SMD Filter Capacitor - NFM18CC series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Removal of noise up to GHz.
0603 format enclosure.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
€ 2.00
€ 0.08 Each (In a Bag of 25) (Exc. Vat)
€ 2.48
€ 0.099 Each (In a Bag of 25) (inc. VAT)
25
€ 2.00
€ 0.08 Each (In a Bag of 25) (Exc. Vat)
€ 2.48
€ 0.099 Each (In a Bag of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataVoltage
16V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Package/Case
0603 (1608M)
Series
NFM18C
Country of Origin
Japan
Product details
SMD Filter Capacitor - NFM18CC series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Removal of noise up to GHz.
0603 format enclosure.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.