Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murata NFM18PC, Feedthrough Capacitor10V dc, 0603 (1608M), Surface Mount

RS Stock No.: 839-1036Brand: MurataManufacturers Part No.: NFM18PC225B1A3D
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

Murata

Capacitance

2.2µF

Voltage

10V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Package/Case

0603 (1608M)

Series

NFM18PC

Country of Origin

Japan

Product details

NFM Series

EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (Exc. Vat)

Murata NFM18PC, Feedthrough Capacitor10V dc, 0603 (1608M), Surface Mount
Select packaging type

P.O.A.

Each (In a Bag of 10) (Exc. Vat)

Murata NFM18PC, Feedthrough Capacitor10V dc, 0603 (1608M), Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

2.2µF

Voltage

10V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Package/Case

0603 (1608M)

Series

NFM18PC

Country of Origin

Japan

Product details

NFM Series

EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

You may be interested in