E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata 72dB Through Hole Continuous External Piezo Buzzer, 17 x 7mm, 25V Max

RS Stock No.: 516-8246Brand: MurataManufacturers Part No.: PKM17EPPH4001-B0
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

Murata

Mounting Type

Through Hole

Maximum Supply Voltage

25V

Sound Level

72dB

Drive Type

External

Tone Type

Continuous

Diameter

17mm

Height

7mm

Dimensions

17 x 7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4kHz

Capacitance

7nF

Country of Origin

Thailand

Product details

Round PCB mount Piezo transducers

Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Murata 72dB Through Hole Continuous External Piezo Buzzer, 17 x 7mm, 25V Max

P.O.A.

Murata 72dB Through Hole Continuous External Piezo Buzzer, 17 x 7mm, 25V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Mounting Type

Through Hole

Maximum Supply Voltage

25V

Sound Level

72dB

Drive Type

External

Tone Type

Continuous

Diameter

17mm

Height

7mm

Dimensions

17 x 7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4kHz

Capacitance

7nF

Country of Origin

Thailand

Product details

Round PCB mount Piezo transducers

Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more