Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Murata 90dB Continuous Internal Piezo Buzzer, 24 (Dia.) x 28.9mm, 3V dc Min, 20V dc Max

RS Stock No.: 721-4934Brand: MurataManufacturers Part No.: PKM24SPH3805
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

Murata

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

90dB

Drive Type

Internal

Tone Type

Continuous

Diameter

24mm

Height

28.9mm

Dimensions

24 (Dia.) x 28.9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4.2kHz

Minimum Frequency

3400Hz

Supply Current

12mA

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Murata 90dB Continuous Internal Piezo Buzzer, 24 (Dia.) x 28.9mm, 3V dc Min, 20V dc Max

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Murata 90dB Continuous Internal Piezo Buzzer, 24 (Dia.) x 28.9mm, 3V dc Min, 20V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

90dB

Drive Type

Internal

Tone Type

Continuous

Diameter

24mm

Height

28.9mm

Dimensions

24 (Dia.) x 28.9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4.2kHz

Minimum Frequency

3400Hz

Supply Current

12mA

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more