Murata PPGI0626, PPGI Series Fresnel Lens

RS Stock No.: 124-5984Brand: MurataManufacturers Part No.: PPGI0626
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Murata

Series

PPGI

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Lens Material

High Density Polyethylene (HDPE)

For Use With

Pyroelectric IR Sensors

Diameter

23mm

Height

16.5mm

Lens Structure

Fresnel

Product details

Fresnel Lenses for PIR Sensors

Arange of Fresnel lenses for use with Murata PIR detectors and sensors.

Passive Infrared (PIR) Sensors, Murata

Stock information temporarily unavailable.

€ 17.15

€ 17.15 Each (Exc. Vat)

€ 21.27

€ 21.27 Each (inc. VAT)

Murata PPGI0626, PPGI Series Fresnel Lens

€ 17.15

€ 17.15 Each (Exc. Vat)

€ 21.27

€ 21.27 Each (inc. VAT)

Murata PPGI0626, PPGI Series Fresnel Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 17.15
10+€ 16.84

Technical Document

Specifications

Brand

Murata

Series

PPGI

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Lens Material

High Density Polyethylene (HDPE)

For Use With

Pyroelectric IR Sensors

Diameter

23mm

Height

16.5mm

Lens Structure

Fresnel

Product details

Fresnel Lenses for PIR Sensors

Arange of Fresnel lenses for use with Murata PIR detectors and sensors.

Passive Infrared (PIR) Sensors, Murata