Technical Document
Specifications
Brand
MurataMounting Type
Through Hole
Number of Turns
25
Power Rating
1/2W
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.6mm
Shaft Diameter
2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
P.O.A.
Through Hole Trimmer Potentiometer 1/2W Murata
1
P.O.A.
Through Hole Trimmer Potentiometer 1/2W Murata
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataMounting Type
Through Hole
Number of Turns
25
Power Rating
1/2W
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.6mm
Shaft Diameter
2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C