Technical Document
Specifications
Brand
MurataSensor Type
Inclinometer Sensors
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
SPI
Magnetic Type
Analogue
Package Type
SMD
Pin Count
12
€ 66.77
€ 66.77 Each (Exc. Vat)
€ 82.79
€ 82.79 Each (inc. VAT)
Murata 3-Axis Surface Mount Inclinometer, SMD, SPI, 12-Pin
1
€ 66.77
€ 66.77 Each (Exc. Vat)
€ 82.79
€ 82.79 Each (inc. VAT)
Murata 3-Axis Surface Mount Inclinometer, SMD, SPI, 12-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 66.77 |
5 - 9 | € 59.51 |
10 - 19 | € 51.40 |
20 - 49 | € 45.60 |
50+ | € 41.82 |
Technical Document
Specifications
Brand
MurataSensor Type
Inclinometer Sensors
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
SPI
Magnetic Type
Analogue
Package Type
SMD
Pin Count
12