Technical Document
Specifications
Brand
MurataStandard Frequency
40MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
SMT
Pin Count
4
Dimensions
2 x 1.6 x 0.65mm
Country of Origin
Japan
€ 21.00
€ 0.42 Each (Supplied as a Tape) (Exc. Vat)
€ 26.04
€ 0.521 Each (Supplied as a Tape) (inc. VAT)
Murata 40MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm
Select packaging type
Standard
50
€ 21.00
€ 0.42 Each (Supplied as a Tape) (Exc. Vat)
€ 26.04
€ 0.521 Each (Supplied as a Tape) (inc. VAT)
Murata 40MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
| quantity | Unit price | Per Tape |
|---|---|---|
| 50 - 200 | € 0.42 | € 21.00 |
| 250 - 450 | € 0.42 | € 21.00 |
| 500+ | € 0.39 | € 19.50 |
Technical Document
Specifications
Brand
MurataStandard Frequency
40MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
SMT
Pin Count
4
Dimensions
2 x 1.6 x 0.65mm
Country of Origin
Japan


