E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murrelektronik Limited 58 Series DIN Rail Mount Network Hub, 6 RJ45 Ports, 1000Mbit/s Transmission, 48V

RS Stock No.: 285-5853Brand: Murrelektronik LimitedManufacturers Part No.: 58191
brand-logo
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

1000Mbit/s

RJ45 Ports

6

Nominal Supply Voltage

48V

Mounting

DIN Rail Mount

Series

58

Stock information temporarily unavailable.

€ 555.73

€ 555.73 Each (Exc. Vat)

€ 689.11

€ 689.11 Each (inc. VAT)

Murrelektronik Limited 58 Series DIN Rail Mount Network Hub, 6 RJ45 Ports, 1000Mbit/s Transmission, 48V

€ 555.73

€ 555.73 Each (Exc. Vat)

€ 689.11

€ 689.11 Each (inc. VAT)

Murrelektronik Limited 58 Series DIN Rail Mount Network Hub, 6 RJ45 Ports, 1000Mbit/s Transmission, 48V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

1000Mbit/s

RJ45 Ports

6

Nominal Supply Voltage

48V

Mounting

DIN Rail Mount

Series

58