Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murrelektronik Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Male, IP67, MOSA Series

RS Stock No.: 144-1274Brand: Murrelektronik LimitedManufacturers Part No.: 7000-08361-0000000
brand-logo

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Male

Termination Method

IDC

IP Rating

IP67

Current Rating

4 (per Contact)A

Series

MOSA

Body Orientation

Straight

Voltage Rating

32 V ac/dc

Mating Type

Plug-In

Housing Material

TPE

Pole Format

3P

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Series Number

7000

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Murrelektronik Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Male, IP67, MOSA Series

P.O.A.

Murrelektronik Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Male, IP67, MOSA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Male

Termination Method

IDC

IP Rating

IP67

Current Rating

4 (per Contact)A

Series

MOSA

Body Orientation

Straight

Voltage Rating

32 V ac/dc

Mating Type

Plug-In

Housing Material

TPE

Pole Format

3P

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Series Number

7000

Country of Origin

Germany