Technical Document
Specifications
Series
7000
Cross Sectional Area
0.34 mm²
Sheath Colour
Black
Sheath Material
PUR
Length
10m
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Connector 1 Housing Gender
Female
American Wire Gauge
22 AWG
Product details
Angled Sensor-Actuator M12 Connectors with Open Ended Cable
MURR Elektronik sensor-actuator M12 connectors with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 connector free end cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 4 pole versions with differing open end cable lengths to suit your particular application.
Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when assembled and connected
Max current 4A
Approvals
cULus, cSAus , GOST
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
€ 74.08
€ 74.08 Each (Exc. Vat)
€ 91.86
€ 91.86 Each (inc. VAT)
1
€ 74.08
€ 74.08 Each (Exc. Vat)
€ 91.86
€ 91.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 74.08 |
5 - 24 | € 71.47 |
25+ | € 68.65 |
Technical Document
Specifications
Series
7000
Cross Sectional Area
0.34 mm²
Sheath Colour
Black
Sheath Material
PUR
Length
10m
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Connector 1 Housing Gender
Female
American Wire Gauge
22 AWG
Product details
Angled Sensor-Actuator M12 Connectors with Open Ended Cable
MURR Elektronik sensor-actuator M12 connectors with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 connector free end cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 4 pole versions with differing open end cable lengths to suit your particular application.
Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when assembled and connected
Max current 4A
Approvals
cULus, cSAus , GOST
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.