Technical Document
Specifications
Brand
MyrraSecondary Voltage Rating
12V dc
Primary Voltage Rating
85 → 265 V ac, 85 → 370 V dc
Power Rating
2.5W
Number of Outputs
1
Mounting Type
Through Hole
Length
31.7mm
Width
26.7mm
Depth
21.8mm
Dimensions
31.7 x 26.7 x 21.8mm
Minimum Temperature
-25°C
Minimum Operating Frequency
47Hz
Maximum Temperature
+70°C
Maximum Operating Frequency
440Hz
Country of Origin
China
Product details
Single Regulated DC Output Electronic Transformers
MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic series are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor
€ 30.02
€ 30.02 Each (Exc. Vat)
€ 37.22
€ 37.22 Each (inc. VAT)
1
€ 30.02
€ 30.02 Each (Exc. Vat)
€ 37.22
€ 37.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 30.02 |
10 - 24 | € 16.89 |
25+ | € 16.29 |
Technical Document
Specifications
Brand
MyrraSecondary Voltage Rating
12V dc
Primary Voltage Rating
85 → 265 V ac, 85 → 370 V dc
Power Rating
2.5W
Number of Outputs
1
Mounting Type
Through Hole
Length
31.7mm
Width
26.7mm
Depth
21.8mm
Dimensions
31.7 x 26.7 x 21.8mm
Minimum Temperature
-25°C
Minimum Operating Frequency
47Hz
Maximum Temperature
+70°C
Maximum Operating Frequency
440Hz
Country of Origin
China
Product details
Single Regulated DC Output Electronic Transformers
MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic series are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor