Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Myrra 5V dc 1 Output PCB Mount PCB Transformer, 1 → 3W

RS Stock No.: 183-8314Brand: MyrraManufacturers Part No.: 48022
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

5V dc

Power Rating

1 → 3W

Primary Voltage Rating

100 → 240 V ac, 140 → 340 V dc

Number of Outputs

1

Length

25mm

Width

25mm

Depth

16mm

Dimensions

25 x 25 x 16mm

Weight

16g

Mounting Type

PCB Mount

Minimum Temperature

-25°C

Efficiency

67%

Maximum Temperature

+80°C

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.66

€ 18.66 Each (Exc. Vat)

€ 23.14

€ 23.14 Each (inc. VAT)

Myrra 5V dc 1 Output PCB Mount PCB Transformer, 1 → 3W

€ 18.66

€ 18.66 Each (Exc. Vat)

€ 23.14

€ 23.14 Each (inc. VAT)

Myrra 5V dc 1 Output PCB Mount PCB Transformer, 1 → 3W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.66
5 - 9€ 16.94
10 - 19€ 15.92
20 - 49€ 14.38
50+€ 12.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

5V dc

Power Rating

1 → 3W

Primary Voltage Rating

100 → 240 V ac, 140 → 340 V dc

Number of Outputs

1

Length

25mm

Width

25mm

Depth

16mm

Dimensions

25 x 25 x 16mm

Weight

16g

Mounting Type

PCB Mount

Minimum Temperature

-25°C

Efficiency

67%

Maximum Temperature

+80°C

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more