Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Nabic Valve Safety Products 5bar Pressure Relief Valve With Female BSP 1 in BSP Female Connection and a BSP 1 Exhaust

RS Stock No.: 389-1506Brand: Nabic Valve Safety ProductsManufacturers Part No.: N-542-025 5 BAR
View all in Pressure Relief Valves

Technical Document

Specifications

Connection

1 in BSP Female

Maximum Set Pressure

5bar

Maximum Temperature

+195°C

For Use With

Air, Hot Water, Steam

Exhaust Port Size

BSP 1

Lockable

Yes

Body Material

Bronze

Connection Gender

Female

Thread Size

1in

Thread Standard or Connection Type

BSP

Country of Origin

United Kingdom

Product details

Fig. 542 Safety Relief Valve

Body material - Gun Metal
Complies with BS6759
Boilers and pressure vessels, designed to BS specifications, usually require the fitting of a safety valve that complies with BS6759

Approvals

WRC; AOTC; UKWFBS

Standards

BS6759; BS21

Stock information temporarily unavailable.

€ 773.64

€ 773.64 Each (Exc. Vat)

€ 959.31

€ 959.31 Each (inc. VAT)

Nabic Valve Safety Products 5bar Pressure Relief Valve With Female BSP 1 in BSP Female Connection and a BSP 1 Exhaust

€ 773.64

€ 773.64 Each (Exc. Vat)

€ 959.31

€ 959.31 Each (inc. VAT)

Nabic Valve Safety Products 5bar Pressure Relief Valve With Female BSP 1 in BSP Female Connection and a BSP 1 Exhaust
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 773.64
5 - 9€ 761.19
10+€ 748.01

Technical Document

Specifications

Connection

1 in BSP Female

Maximum Set Pressure

5bar

Maximum Temperature

+195°C

For Use With

Air, Hot Water, Steam

Exhaust Port Size

BSP 1

Lockable

Yes

Body Material

Bronze

Connection Gender

Female

Thread Size

1in

Thread Standard or Connection Type

BSP

Country of Origin

United Kingdom

Product details

Fig. 542 Safety Relief Valve

Body material - Gun Metal
Complies with BS6759
Boilers and pressure vessels, designed to BS specifications, usually require the fitting of a safety valve that complies with BS6759

Approvals

WRC; AOTC; UKWFBS

Standards

BS6759; BS21