Nanuk Nanuk 225 Waterproof ABS ABS Case, 169 x 119 x 51mm

RS Stock No.: 287-4528Brand: NanukManufacturers Part No.: 225S-000BK-0A0
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Nanuk

Material

ABS

Internal Height

89 mm

Series

Nanuk 225

Internal Width

151 mm

Internal Depth

40mm

Internal Dimensions

151 x 89 x 40mm

External Height

119 mm

External Width

169 mm

External Depth

51mm

External Dimensions

169 x 119 x 51mm

Foam

No

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

ABS

Lockable

No

Dividers

No

IP Rating

IP67

Weight

0.2kg

Country of Origin

Canada

Stock information temporarily unavailable.

€ 48.11

€ 48.11 Each (Exc. Vat)

€ 59.66

€ 59.66 Each (inc. VAT)

Nanuk Nanuk 225 Waterproof ABS ABS Case, 169 x 119 x 51mm

€ 48.11

€ 48.11 Each (Exc. Vat)

€ 59.66

€ 59.66 Each (inc. VAT)

Nanuk Nanuk 225 Waterproof ABS ABS Case, 169 x 119 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nanuk

Material

ABS

Internal Height

89 mm

Series

Nanuk 225

Internal Width

151 mm

Internal Depth

40mm

Internal Dimensions

151 x 89 x 40mm

External Height

119 mm

External Width

169 mm

External Depth

51mm

External Dimensions

169 x 119 x 51mm

Foam

No

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

ABS

Lockable

No

Dividers

No

IP Rating

IP67

Weight

0.2kg

Country of Origin

Canada