Technical Document
Specifications
Brand
NanukMaterial
Resin
Internal Height
368 mm
Internal Width
930 mm
Series
Nanuk 985
Internal Depth
152mm
Internal Dimensions
930 x 368 x 152mm
External Height
440 mm
External Width
1010 mm
External Depth
168mm
External Dimensions
1010 x 440 x 168mm
Foam
No
Watertight or Waterproof
Yes
Wheels
Yes
Material Type
Resin
Colour
Black
Dividers
No
IP Rating
IP67
Lockable
Yes
Weight
7.2kg
Country of Origin
Canada
€ 585.15
€ 585.15 Each (Exc. Vat)
€ 725.59
€ 725.59 Each (inc. VAT)
1
€ 585.15
€ 585.15 Each (Exc. Vat)
€ 725.59
€ 725.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NanukMaterial
Resin
Internal Height
368 mm
Internal Width
930 mm
Series
Nanuk 985
Internal Depth
152mm
Internal Dimensions
930 x 368 x 152mm
External Height
440 mm
External Width
1010 mm
External Depth
168mm
External Dimensions
1010 x 440 x 168mm
Foam
No
Watertight or Waterproof
Yes
Wheels
Yes
Material Type
Resin
Colour
Black
Dividers
No
IP Rating
IP67
Lockable
Yes
Weight
7.2kg
Country of Origin
Canada