NDK 24MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm

RS Stock No.: 184-7815Brand: NDKManufacturers Part No.: NX3225SA-24.000MHZ-STD-CSR-1
View all in Crystal Units

Technical Document

Specifications

Brand

NDK

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.55mm

Dimensions

3.2 x 2.5 x 0.55mm

Frequency Tolerance

±15ppm

Frequency Stability

±25ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6.80

€ 1.36 Each (In a Pack of 5) (Exc. Vat)

€ 8.43

€ 1.686 Each (In a Pack of 5) (inc. VAT)

NDK 24MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm

€ 6.80

€ 1.36 Each (In a Pack of 5) (Exc. Vat)

€ 8.43

€ 1.686 Each (In a Pack of 5) (inc. VAT)

NDK 24MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 45€ 1.36€ 6.80
50 - 95€ 1.36€ 6.80
100 - 245€ 1.33€ 6.65
250 - 495€ 1.33€ 6.65
500+€ 1.31€ 6.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NDK

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.55mm

Dimensions

3.2 x 2.5 x 0.55mm

Frequency Tolerance

±15ppm

Frequency Stability

±25ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more