NDK 8MHz Crystal Unit ±50ppm SMD 2-Pin 5 x 3.2 x 1.3mm

RS Stock No.: 184-7981Brand: NDKManufacturers Part No.: NX5032GA-8.000M-STD-CSU-1
View all in Crystal Units

Technical Document

Specifications

Brand

NDK

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

2

Length

5mm

Width_SC_PC

3.2mm

Height

1.3mm

Dimensions

5 x 3.2 x 1.3mm

Frequency Tolerance

±50ppm

Frequency Stability

±150ppm

Series Resistance

300Ω

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.20

€ 1.64 Each (In a Pack of 5) (Exc. Vat)

€ 10.17

€ 2.034 Each (In a Pack of 5) (inc. VAT)

NDK 8MHz Crystal Unit ±50ppm SMD 2-Pin 5 x 3.2 x 1.3mm

€ 8.20

€ 1.64 Each (In a Pack of 5) (Exc. Vat)

€ 10.17

€ 2.034 Each (In a Pack of 5) (inc. VAT)

NDK 8MHz Crystal Unit ±50ppm SMD 2-Pin 5 x 3.2 x 1.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 1.64€ 8.20
25 - 45€ 1.62€ 8.10
50 - 95€ 1.62€ 8.10
100 - 245€ 1.59€ 7.95
250+€ 1.57€ 7.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NDK

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

2

Length

5mm

Width_SC_PC

3.2mm

Height

1.3mm

Dimensions

5 x 3.2 x 1.3mm

Frequency Tolerance

±50ppm

Frequency Stability

±150ppm

Series Resistance

300Ω

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more