NEBO LED Torch Black - Rechargeable 3000 lumens, 177.038 mm

RS Stock No.: 235-070Brand: NeboManufacturers Part No.: NEB-FLT-1009-G
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Lamp Type

LED

Luminosity

3000 lumens

Length

177.038 mm

Colour

Black

Country of Origin

China

P.O.A.

NEBO LED Torch Black - Rechargeable 3000 lumens, 177.038 mm

P.O.A.

NEBO LED Torch Black - Rechargeable 3000 lumens, 177.038 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Lamp Type

LED

Luminosity

3000 lumens

Length

177.038 mm

Colour

Black

Country of Origin

China