E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nebo Tools LED LED Torch Black - Rechargeable 1500 lumens, 160 mm

RS Stock No.: 235-071Brand: NeboManufacturers Part No.: NEB-FLT-1017-G
View all in Torches

Technical Document

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Lamp Type

LED

Luminosity

1500 Lumens

Length

160 mm

Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 1,303.06

€ 1,303.06 1 Box of 12 (Exc. Vat)

€ 1,615.79

€ 1,615.79 1 Box of 12 (inc. VAT)

Nebo Tools LED LED Torch Black - Rechargeable 1500 lumens, 160 mm

€ 1,303.06

€ 1,303.06 1 Box of 12 (Exc. Vat)

€ 1,615.79

€ 1,615.79 1 Box of 12 (inc. VAT)

Nebo Tools LED LED Torch Black - Rechargeable 1500 lumens, 160 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Lamp Type

LED

Luminosity

1500 Lumens

Length

160 mm

Colour

Black

Country of Origin

China

You may be interested in