Technical Document
Specifications
Brand
NeboCapacity
5Ah
Maximum Output Current
2.1A
Number of USB Ports
3
Output Connectors
USB
Input Voltage
5V
Input Connector
Micro USB, USB-C
Operating Temperature Range
0 → 45°C
Maximum Operating Temperature
45°C
Charge Time
2 → 3h
Width
63mm
Depth
13mm
Length
97mm
Model Number
NEB-PBK-0031-G
Minimum Operating Temperature
0°C
Output Voltage
5V
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NeboCapacity
5Ah
Maximum Output Current
2.1A
Number of USB Ports
3
Output Connectors
USB
Input Voltage
5V
Input Connector
Micro USB, USB-C
Operating Temperature Range
0 → 45°C
Maximum Operating Temperature
45°C
Charge Time
2 → 3h
Width
63mm
Depth
13mm
Length
97mm
Model Number
NEB-PBK-0031-G
Minimum Operating Temperature
0°C
Output Voltage
5V
Country of Origin
China