Hazardous Product

Nebo Tools NEB-PST-0004-G 5.2Ah 5 V, 110 V Portable Charger

RS Stock No.: 234-968Brand: NeboManufacturers Part No.: NEB-PST-0004-G
View all in Power Banks

Technical Document

Specifications

Brand

Nebo

Capacity

5.2Ah

Maximum Output Current

3A

Number of USB Ports

4

Output Connectors

USB, USB-C, Wireless

Output Voltage

5 V, 110 V

Model Number

NEB-PST-0004-G

Country of Origin

China

Stock information temporarily unavailable.

€ 2,282.37

€ 2,282.37 1 Box of 6 (Exc. Vat)

€ 2,830.14

€ 2,830.14 1 Box of 6 (inc. VAT)

Nebo Tools NEB-PST-0004-G 5.2Ah 5 V, 110 V Portable Charger

€ 2,282.37

€ 2,282.37 1 Box of 6 (Exc. Vat)

€ 2,830.14

€ 2,830.14 1 Box of 6 (inc. VAT)

Nebo Tools NEB-PST-0004-G 5.2Ah 5 V, 110 V Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nebo

Capacity

5.2Ah

Maximum Output Current

3A

Number of USB Ports

4

Output Connectors

USB, USB-C, Wireless

Output Voltage

5 V, 110 V

Model Number

NEB-PST-0004-G

Country of Origin

China