Nebo Tools LED LED Torch Black - Rechargeable 2000 lumens, 244 mm
Technical Document
Specifications
Brand
NeboTorch Style
Hand
Rechargeable
Yes
Plug Type
USB
Lamp Type
LED
Luminosity
2000 lumens
Length
244 mm
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
€ 71.26
€ 71.26 Each (Exc. Vat)
€ 88.36
€ 88.36 Each (inc. VAT)
Nebo Tools LED LED Torch Black - Rechargeable 2000 lumens, 244 mm
1
€ 71.26
€ 71.26 Each (Exc. Vat)
€ 88.36
€ 88.36 Each (inc. VAT)
Nebo Tools LED LED Torch Black - Rechargeable 2000 lumens, 244 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NeboTorch Style
Hand
Rechargeable
Yes
Plug Type
USB
Lamp Type
LED
Luminosity
2000 lumens
Length
244 mm
Colour
Black
Country of Origin
China