NEMIQ Black Polychloroprene 10mm Rubber Grommets GR 10-7 H7 S1.8
RS Stock No.: 288-4477Brand: NEMIQManufacturers Part No.: GR 10-7 H7 S1.8Distrelec Article No.: 30245013
Technical Document
Specifications
Brand
NEMIQGrommet Type
Rubber Grommets
Panel Hole Diameter
10mm
Maximum Cable Diameter
7mm
Material
Polychloroprene
Colour
Black
Country of Origin
China
€ 23.00
€ 0.23 Each (In a Pack of 100) (Exc. Vat)
€ 28.52
€ 0.285 Each (In a Pack of 100) (inc. VAT)
NEMIQ Black Polychloroprene 10mm Rubber Grommets GR 10-7 H7 S1.8
100
€ 23.00
€ 0.23 Each (In a Pack of 100) (Exc. Vat)
€ 28.52
€ 0.285 Each (In a Pack of 100) (inc. VAT)
NEMIQ Black Polychloroprene 10mm Rubber Grommets GR 10-7 H7 S1.8
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NEMIQGrommet Type
Rubber Grommets
Panel Hole Diameter
10mm
Maximum Cable Diameter
7mm
Material
Polychloroprene
Colour
Black
Country of Origin
China