NEOFEU NSL17AD..10 Rope Grab Zinc Plated Steel
Technical Document
Specifications
Brand
NEOFEUProduct Type
Rope Grab
Rope Diameter
12mm
Horizontal/Vertical Use
Horizontal and Vertical Use
Weight Capacity
140kg
Rope Length
10m
Material
Zinc Plated Steel
€ 129.37
€ 129.37 Each (Exc. Vat)
€ 160.42
€ 160.42 Each (inc. VAT)
NEOFEU NSL17AD..10 Rope Grab Zinc Plated Steel
1
€ 129.37
€ 129.37 Each (Exc. Vat)
€ 160.42
€ 160.42 Each (inc. VAT)
NEOFEU NSL17AD..10 Rope Grab Zinc Plated Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NEOFEUProduct Type
Rope Grab
Rope Diameter
12mm
Horizontal/Vertical Use
Horizontal and Vertical Use
Weight Capacity
140kg
Rope Length
10m
Material
Zinc Plated Steel