Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Netgear ProSAFE, Managed 8 Port Ethernet Switch

RS Stock No.: 121-8140Brand: NetgearManufacturers Part No.: GSS108E-100EUS
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Netgear

Number Of Ports

8

Switch Type

Managed

RJ45 Ports

8

Network Speed Class

Gigabit

Height

35mm

Network Speed

10/100/1000Mbit/s

Model

ProSAFE

Width

305mm

Depth

65mm

Dimensions

305 x 65 x 35mm

Country of Origin

China

Product details

Netgear ProSAFE Click Switches

The new Netgear ProSAFE Click Switches are Gigabit Ethernet switches with an industry-first, bracket mounting system for easy installation. Available in either 8- (RS 121-8140) or 16-Gigabit port (RS 121-8141) configurations, their slim design and internal power supplies enables you to organise wires, secure cables, eliminate bulky power adapters, and improve the overall appearance of wiring closets, training facilities, lab benches, conference rooms that require multiple connected devices.
The innovative 1-2-3-4 mounting system gives you the flexibility to place the Click Switch in locations where other switches do not fit. Whether it is directly on a wall, under the meeting table in a conference room or in a server closet, vertical or horizontal, the Click Switch unique mounting system allows you to control exactly how your ports and cables are deployed

Unique 1-2-3-4 Click mounting system for flexible placement options
Cable management with provided retaining strap
Multi-directional power cable to optimize placement
Internal power supply to eliminate power brick
2 USB ports for quick access to charging tablets or smartphones (GSS108E only)
Turn LED lights ON/OFF for non-distracting operation in dark environments such as next to a TV

Netgear Click Switches

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Netgear ProSAFE, Managed 8 Port Ethernet Switch

P.O.A.

Netgear ProSAFE, Managed 8 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Netgear

Number Of Ports

8

Switch Type

Managed

RJ45 Ports

8

Network Speed Class

Gigabit

Height

35mm

Network Speed

10/100/1000Mbit/s

Model

ProSAFE

Width

305mm

Depth

65mm

Dimensions

305 x 65 x 35mm

Country of Origin

China

Product details

Netgear ProSAFE Click Switches

The new Netgear ProSAFE Click Switches are Gigabit Ethernet switches with an industry-first, bracket mounting system for easy installation. Available in either 8- (RS 121-8140) or 16-Gigabit port (RS 121-8141) configurations, their slim design and internal power supplies enables you to organise wires, secure cables, eliminate bulky power adapters, and improve the overall appearance of wiring closets, training facilities, lab benches, conference rooms that require multiple connected devices.
The innovative 1-2-3-4 mounting system gives you the flexibility to place the Click Switch in locations where other switches do not fit. Whether it is directly on a wall, under the meeting table in a conference room or in a server closet, vertical or horizontal, the Click Switch unique mounting system allows you to control exactly how your ports and cables are deployed

Unique 1-2-3-4 Click mounting system for flexible placement options
Cable management with provided retaining strap
Multi-directional power cable to optimize placement
Internal power supply to eliminate power brick
2 USB ports for quick access to charging tablets or smartphones (GSS108E only)
Turn LED lights ON/OFF for non-distracting operation in dark environments such as next to a TV

Netgear Click Switches

You may be interested in