E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

14 Tooth Pilot Sprocket 05B-1 Chain Type

RS Stock No.: 350-2183Brand: NEUTRAL
View all in Sprockets

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

14

To Fit British Standard Chain Type

05B-1

Bore Type

Pilot

Maximum Bore Diameter

10mm

Pitch Diameter

35.95mm

Material

Cast Iron, Steel

Sprocket Width

13mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

14 Tooth Pilot Sprocket 05B-1 Chain Type

P.O.A.

14 Tooth Pilot Sprocket 05B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

14

To Fit British Standard Chain Type

05B-1

Bore Type

Pilot

Maximum Bore Diameter

10mm

Pitch Diameter

35.95mm

Material

Cast Iron, Steel

Sprocket Width

13mm

You may be interested in