E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

21 Tooth Taper Bush Sprocket 06B-1 Chain Type

RS Stock No.: 350-4230Brand: NEUTRAL
View all in Sprockets

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

21

To Fit British Standard Chain Type

06B-1

Bore Type

Taper Bush

Maximum Bore Diameter

25.4mm

Pitch Diameter

63.91mm

Material

Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

21 Tooth Taper Bush Sprocket 06B-1 Chain Type

P.O.A.

21 Tooth Taper Bush Sprocket 06B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

21

To Fit British Standard Chain Type

06B-1

Bore Type

Taper Bush

Maximum Bore Diameter

25.4mm

Pitch Diameter

63.91mm

Material

Steel

You may be interested in