Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

3200 9 Way PCB D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 488-3843Brand: NEUTRAL
View all in D Sub Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

Thermoplastic

Length

30.81mm

Width

6mm

Depth

12.5mm

Series

3200

Dimensions

30.81 x 6 x 12.5mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3200 9 Way PCB D-sub Connector Plug, 2.77mm Pitch

P.O.A.

3200 9 Way PCB D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

Thermoplastic

Length

30.81mm

Width

6mm

Depth

12.5mm

Series

3200

Dimensions

30.81 x 6 x 12.5mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in