Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

4PDT on delay timer,0.1-5sec 240Vac

RS Stock No.: 341-058Brand: NEUTRAL
View all in Timer Relays

Technical Document

Specifications

Brand

NEUTRAL

Supply Voltage

240V ac

Mounting Type

DIN Rail, Surface Mount

Time Range

0.1 → 5s

Number of Contacts

4

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

240V ac

Switch Configuration

4PDT

Power Supply

External

Width

28.2mm

Depth

68.5mm

Maximum Operating Temperature

+60°C

Length

21.8mm

Contact Material

Silver

Minimum Operating Temperature

-10°C

Stock information temporarily unavailable.

P.O.A.

4PDT on delay timer,0.1-5sec 240Vac

P.O.A.

4PDT on delay timer,0.1-5sec 240Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Supply Voltage

240V ac

Mounting Type

DIN Rail, Surface Mount

Time Range

0.1 → 5s

Number of Contacts

4

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

240V ac

Switch Configuration

4PDT

Power Supply

External

Width

28.2mm

Depth

68.5mm

Maximum Operating Temperature

+60°C

Length

21.8mm

Contact Material

Silver

Minimum Operating Temperature

-10°C