Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

4PDT on delay timer,1-30sec 110Vac

RS Stock No.: 341-159Brand: NEUTRAL
View all in Timer Relays

Technical Document

Specifications

Brand

NEUTRAL

Supply Voltage

110V ac

Mounting Type

Plug In

Time Range

1.5 → 30s

Number of Contacts

4

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

30 V dc, 240V ac

Switch Configuration

4PDT

Power Supply

External

Width

21.8mm

Maximum Operating Temperature

+60°C

Length

28.2mm

Depth

68.5mm

Contact Material

Silver

Minimum Operating Temperature

-10°C

Stock information temporarily unavailable.

P.O.A.

4PDT on delay timer,1-30sec 110Vac

P.O.A.

4PDT on delay timer,1-30sec 110Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Supply Voltage

110V ac

Mounting Type

Plug In

Time Range

1.5 → 30s

Number of Contacts

4

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

30 V dc, 240V ac

Switch Configuration

4PDT

Power Supply

External

Width

21.8mm

Maximum Operating Temperature

+60°C

Length

28.2mm

Depth

68.5mm

Contact Material

Silver

Minimum Operating Temperature

-10°C