Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

6 core unscreened cable,7x0.1mm 100m

RS Stock No.: 482-5847Brand: NEUTRAL
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

NEUTRAL

Number of Cores

6

Cross Sectional Area

0.055 mm²

Screened/Unscreened

Unscreened

Outer Diameter

3.3mm

Voltage Rating

250 V

Insulation material

PVC

Current Rating

250 mA

Core Strands

7/0.1 mm

Product details

RS PRO multicore unscreened industrial cable

From RS PRO, comes a range of great value multicore unscreened industrial cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.

Features and benefits:

  • 7/0.1 mm core strands

  • Premium quality copper conductor

  • 0.055 mm² and 0.06 mm²

  • Flame retardant

  • Outer black PVC sheath which shields it from the elements and eliminates low impact damage

  • Maximum operating temperature of +80 °C

Applications

Multicore cables have a range of applications such as;
Factory control equipment
Entertainment industry
Control pads

What is the difference between screened and unscreened cables?

Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

6 core unscreened cable,7x0.1mm 100m

P.O.A.

6 core unscreened cable,7x0.1mm 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number of Cores

6

Cross Sectional Area

0.055 mm²

Screened/Unscreened

Unscreened

Outer Diameter

3.3mm

Voltage Rating

250 V

Insulation material

PVC

Current Rating

250 mA

Core Strands

7/0.1 mm

Product details

RS PRO multicore unscreened industrial cable

From RS PRO, comes a range of great value multicore unscreened industrial cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.

Features and benefits:

  • 7/0.1 mm core strands

  • Premium quality copper conductor

  • 0.055 mm² and 0.06 mm²

  • Flame retardant

  • Outer black PVC sheath which shields it from the elements and eliminates low impact damage

  • Maximum operating temperature of +80 °C

Applications

Multicore cables have a range of applications such as;
Factory control equipment
Entertainment industry
Control pads

What is the difference between screened and unscreened cables?

Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in