E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

80dB Through Hole Piezo Buzzer, 13.8 (Dia.) x 7.5mm, 3V dc Min, 12V dc Max

RS Stock No.: 295-9487Brand: NEUTRAL
View all in Piezo Buzzers

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

12V dc

Sound Level

80dB

Diameter

13.8mm

Height

7.5mm

Dimensions

13.8 (Dia.) x 7.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4.7kHz

Minimum Frequency

3700Hz

Supply Current

8mA

Stock information temporarily unavailable.

P.O.A.

80dB Through Hole Piezo Buzzer, 13.8 (Dia.) x 7.5mm, 3V dc Min, 12V dc Max

P.O.A.

80dB Through Hole Piezo Buzzer, 13.8 (Dia.) x 7.5mm, 3V dc Min, 12V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

12V dc

Sound Level

80dB

Diameter

13.8mm

Height

7.5mm

Dimensions

13.8 (Dia.) x 7.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4.7kHz

Minimum Frequency

3700Hz

Supply Current

8mA