85dB Panel Mount External Piezo Buzzer, 24 (Dia.) x 4mm, 30V ac Max
RS Stock No.: 231-2973Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Maximum Supply Voltage
30V ac
Sound Level
85dB
Drive Type
External
Diameter
24mm
Height
4mm
Dimensions
24 (Dia.) x 4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.8kHz
Supply Current
11mA
P.O.A.
85dB Panel Mount External Piezo Buzzer, 24 (Dia.) x 4mm, 30V ac Max
1
P.O.A.
85dB Panel Mount External Piezo Buzzer, 24 (Dia.) x 4mm, 30V ac Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Maximum Supply Voltage
30V ac
Sound Level
85dB
Drive Type
External
Diameter
24mm
Height
4mm
Dimensions
24 (Dia.) x 4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.8kHz
Supply Current
11mA