E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

8888 304S31 Stainless Steel Angle 2in x 2in x 1/4in

RS Stock No.: 226-8911Brand: NEUTRAL
View all in Metal Angle

Technical Document

Specifications

Brand

NEUTRAL

Form

Angle

Material

304S31 Stainless Steel

Length

2m

Width

2in

Height

2in

Thickness

1/4in

Stock information temporarily unavailable.

P.O.A.

8888 304S31 Stainless Steel Angle 2in x 2in x 1/4in

P.O.A.

8888 304S31 Stainless Steel Angle 2in x 2in x 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Form

Angle

Material

304S31 Stainless Steel

Length

2m

Width

2in

Height

2in

Thickness

1/4in