E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BA9s MBC red single-chip LED,130Vac

RS Stock No.: 356-0870Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

180mcd

Diameter

10mm

Length

25mm

Peak Wavelength

630nm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BA9s MBC red single-chip LED,130Vac

P.O.A.

BA9s MBC red single-chip LED,130Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

180mcd

Diameter

10mm

Length

25mm

Peak Wavelength

630nm

You may be interested in