BF Insulated Crimp Spade Connector, M3.5 Stud Size PVC, Blue

RS Stock No.: 361-9045Brand: NEUTRAL
View all in Fork Terminals

Technical Document

Specifications

Brand

NEUTRAL

Series

BF

Insulation

Insulated

Width

6.4mm

Insulation Material

PVC

Stud Size

M3.5

Colour

Blue

Overall Length

20.4mm

You may be interested in

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

BF Insulated Crimp Spade Connector, M3.5 Stud Size PVC, Blue

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

BF Insulated Crimp Spade Connector, M3.5 Stud Size PVC, Blue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Series

BF

Insulation

Insulated

Width

6.4mm

Insulation Material

PVC

Stud Size

M3.5

Colour

Blue

Overall Length

20.4mm

You may be interested in