E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BF-M Blue Insulated Crimp Quick Disconnect Terminal, 6.35 x 0.8mm Tab Size

RS Stock No.: 361-9168Brand: NEUTRAL
View all in Spade Connectors

Technical Document

Specifications

Brand

NEUTRAL

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Colour

Blue

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

16 → 14 AWG

Insulation Material

PC

Series

BF-M

Product details

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

BF-M Blue Insulated Crimp Quick Disconnect Terminal, 6.35 x 0.8mm Tab Size

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

BF-M Blue Insulated Crimp Quick Disconnect Terminal, 6.35 x 0.8mm Tab Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Colour

Blue

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

16 → 14 AWG

Insulation Material

PC

Series

BF-M

Product details

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

You may be interested in