Black 3core rubber mains cable,0.75sq.mm

RS Stock No.: 378-000Brand: NEUTRAL
View all in Power Cable

Technical Document

Specifications

Brand

NEUTRAL

Product details

H05RR-F Flexible Rubber Cable

From Lapp, this tough, lightweight rubber sheathed cable meets H05RR-F harmonised code specification, and is suitable for use with hand held devices such as kitchen and office appliances.

Comprised of harmonized copper wire with rubber sheath and core insulation, this dependable power and control cable is resistant to light mechanical stresses and is flame retardant. This makes it ideal for indoor power applications in domestic environments.

For the powering of common appliances and electronic devices, this class 5 H05RR-F cable type is widely used.

Features and Benefits

• Lightweight and flexible
• Flame Retardant
• Ozone resistant
• Operating Temperature for flexible use: -25°C to +60°C
• Voltage Rating 300/500 V

Applications

Though often used in fixed installations, the properties of this flexible cable mean it is ideal for electrical hand held devices according to EN 50565-2. The rubber cable is designed for light load appliances, such as lightweight workshop tools, and is not suitable for heavy duty or industrial power tools. You can commonly find this cable in;

• Household appliances such as refrigerators
•13 Amp extension lead reels
• Light and sound and technology

You may be interested in
Lapp 0.75 mm² 3 Core Power Cable, H05RR-F, Black Rubber, 100m
€ 384.691 Reel of 100 Metres (Exc. Vat)

P.O.A.

Black 3core rubber mains cable,0.75sq.mm

P.O.A.

Black 3core rubber mains cable,0.75sq.mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Lapp 0.75 mm² 3 Core Power Cable, H05RR-F, Black Rubber, 100m
€ 384.691 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Product details

H05RR-F Flexible Rubber Cable

From Lapp, this tough, lightweight rubber sheathed cable meets H05RR-F harmonised code specification, and is suitable for use with hand held devices such as kitchen and office appliances.

Comprised of harmonized copper wire with rubber sheath and core insulation, this dependable power and control cable is resistant to light mechanical stresses and is flame retardant. This makes it ideal for indoor power applications in domestic environments.

For the powering of common appliances and electronic devices, this class 5 H05RR-F cable type is widely used.

Features and Benefits

• Lightweight and flexible
• Flame Retardant
• Ozone resistant
• Operating Temperature for flexible use: -25°C to +60°C
• Voltage Rating 300/500 V

Applications

Though often used in fixed installations, the properties of this flexible cable mean it is ideal for electrical hand held devices according to EN 50565-2. The rubber cable is designed for light load appliances, such as lightweight workshop tools, and is not suitable for heavy duty or industrial power tools. You can commonly find this cable in;

• Household appliances such as refrigerators
•13 Amp extension lead reels
• Light and sound and technology

You may be interested in
Lapp 0.75 mm² 3 Core Power Cable, H05RR-F, Black Rubber, 100m
€ 384.691 Reel of 100 Metres (Exc. Vat)