Black PE TV Cable Clip, 7mm Max. Bundle

RS Stock No.: 390-482Brand: NEUTRAL
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

NEUTRAL

Cable Clip/Clamp Style

TV Cable Clip

Maximum Bundle Diameter

7mm

Affixing Method

Nail

Material

PE

Colour

Black

Width

4.69 mm

Depth

7.18mm

You may be interested in
RS PRO Black PE Rounded cable tie, 6mm Max. Bundle
€ 10.191 Box of 100 (Exc. Vat)

P.O.A.

Black PE TV Cable Clip, 7mm Max. Bundle

P.O.A.

Black PE TV Cable Clip, 7mm Max. Bundle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Black PE Rounded cable tie, 6mm Max. Bundle
€ 10.191 Box of 100 (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Cable Clip/Clamp Style

TV Cable Clip

Maximum Bundle Diameter

7mm

Affixing Method

Nail

Material

PE

Colour

Black

Width

4.69 mm

Depth

7.18mm

You may be interested in
RS PRO Black PE Rounded cable tie, 6mm Max. Bundle
€ 10.191 Box of 100 (Exc. Vat)