Black Plastic Handle 38 mm Height, 22mm Width, 112mm Length

RS Stock No.: 492-1771Brand: NEUTRAL

Technical Document

Specifications

Brand

NEUTRAL

Material

Plastic

Length

112mm

Height

38 mm

Width

22mm

Fixing Centres

92mm

Colour

Black

You may be interested in
RS PRO Black Plastic Handle 28 mm Height, 22mm Width, 112mm Length
€ 8.705Each (In a Pack of 2) (Exc. Vat)

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Black Plastic Handle 38 mm Height, 22mm Width, 112mm Length

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Black Plastic Handle 38 mm Height, 22mm Width, 112mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Black Plastic Handle 28 mm Height, 22mm Width, 112mm Length
€ 8.705Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Material

Plastic

Length

112mm

Height

38 mm

Width

22mm

Fixing Centres

92mm

Colour

Black

You may be interested in
RS PRO Black Plastic Handle 28 mm Height, 22mm Width, 112mm Length
€ 8.705Each (In a Pack of 2) (Exc. Vat)