Black Thermoplastic Handle 50 mm Height, 148mm Length

RS Stock No.: 286-9592Brand: NEUTRAL

Technical Document

Specifications

Brand

NEUTRAL

Material

Thermoplastic

Length

148mm

Height

50 mm

Fixing Centres

132mm

Colour

Black

You may be interested in
RS PRO Black Plastic Handle 50 mm Height, 25mm Width, 148mm Length
€ 12.003Each (In a Pack of 2) (Exc. Vat)

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Black Thermoplastic Handle 50 mm Height, 148mm Length

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Black Thermoplastic Handle 50 mm Height, 148mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Black Plastic Handle 50 mm Height, 25mm Width, 148mm Length
€ 12.003Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Material

Thermoplastic

Length

148mm

Height

50 mm

Fixing Centres

132mm

Colour

Black

You may be interested in
RS PRO Black Plastic Handle 50 mm Height, 25mm Width, 148mm Length
€ 12.003Each (In a Pack of 2) (Exc. Vat)