Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Cable,flexible,mains,BS6500,PV

RS Stock No.: 636-1294Brand: NEUTRAL
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Current Rating

6 A

Outer Diameter

6.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

PVC

You may be interested in
RS PRO, 2183Y, 50m 3 Core, White PVC Power Cable +70°C
€ 126.531 Reel of 50 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Cable,flexible,mains,BS6500,PV

P.O.A.

Cable,flexible,mains,BS6500,PV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 2183Y, 50m 3 Core, White PVC Power Cable +70°C
€ 126.531 Reel of 50 Metres (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Current Rating

6 A

Outer Diameter

6.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

PVC

You may be interested in
RS PRO, 2183Y, 50m 3 Core, White PVC Power Cable +70°C
€ 126.531 Reel of 50 Metres (Exc. Vat)